337-032-500-104

Heilind Number:EDA337-032-500-104
Manufacturer:EDAC
Manufacturer Number:337-032-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-500-104

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style to your PCB setup but also boasts a durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester. Designed for efficiency, this connector offers a single row configuration with 32 positions, ensuring seamless connectivity for your devices. The contact material, copper alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal spacing for smooth operation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is sure to meet your connectivity needs with its straight mount orientation and impeccable performance. Elevate your PCB setups with this essential component.