337-032-500-107

Heilind Number:EDA337-032-500-107
Manufacturer:EDAC
Manufacturer Number:337-032-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-500-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in various environments. With a single row layout and 32 precision-machined positions, it offers efficient signal transfer with a contact material of high-quality Copper Alloy. The .156-inch pitch and .2-inch row spacing provide easy installation and maintenance, while the straight mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our product to streamline your board-to-board connections with precision and durability.