337-032-500-108

Heilind Number:EDA337-032-500-108
Manufacturer:EDAC
Manufacturer Number:337-032-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-500-108

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in vibrant green, designed for optimal performance in electronic assemblies. With a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Featuring a single row layout with 32 positions and a pitch of .156 inches, it offers seamless integration on your circuit boards. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its superior quality and efficiency for your connectivity needs.