337-032-500-168

Heilind Number:EDA337-032-500-168
Manufacturer:EDAC
Manufacturer Number:337-032-500-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-500-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-500-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered with precision, it features a vibrant Green color and a single row design, offering seamless integration for your electronic projects. With a compact pitch of .156 inches and 32 positions, it ensures efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of Copper Alloy, providing excellent conductivity. Whether for industrial or commercial applications, this connector is designed to thrive in harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connections with this reliable and high-quality component.