337-032-500-202

Heilind Number:EDA337-032-500-202
Manufacturer:EDAC
Manufacturer Number:337-032-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-500-202

Detailed Description

Enhance connectivity in your circuit board with this green Card Edge Connector. Designed for optimum performance, it features a 3A amperage capacity, UL 94V-0 Thermoplastic Polyester housing, and Copper Alloy contact material. With two rows and 32 positions, it offers reliable connection points for your PCBs. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this RoHS-compliant connector is a durable and eco-friendly choice for your electronic projects.