337-032-500-203

Heilind Number:EDA337-032-500-203
Manufacturer:EDAC
Manufacturer Number:337-032-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-500-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable component essential for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and performance. With a current rating of 3 A and two rows of contact points, it offers ample power and signal transfer capabilities. The copper alloy contacts, along with a pitch of .156 in and row spacing of .2 in, guarantee optimal conductivity. Boasting 32 positions and straight mount orientation, it facilitates easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this high-quality Card Edge Connector.