337-032-500-204

Heilind Number:EDA337-032-500-204
Manufacturer:EDAC
Manufacturer Number:337-032-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-500-204

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row layout and 32 positions, it offers ample connectivity options for your applications. The contact material, a robust Copper Alloy, ensures reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure mating. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for seamless board-to-board connections in your electronic projects.