337-032-500-207

Heilind Number:EDA337-032-500-207
Manufacturer:EDAC
Manufacturer Number:337-032-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-500-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in operation. With two rows of 32 positions in a .156-inch pitch and .2-inch row spacing, it offers ample connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees stable performance in diverse environments. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.