337-032-500-208

Heilind Number:EDA337-032-500-208
Manufacturer:EDAC
Manufacturer Number:337-032-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-500-208

Detailed Description

Enhance your circuit board connections with our durable Card Edge Connector in striking green. Designed for optimal performance, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable and safe operation. With two rows of 32 copper alloy contacts, it offers high conductivity at a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.