337-032-500-212

Heilind Number:EDA337-032-500-212
Manufacturer:EDAC
Manufacturer Number:337-032-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-500-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double-row configuration and 32 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission. A pitch of .156 inches and row spacing of .2 inches facilitate seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation adds to its versatility, making it a must-have in your collection of PCB connectors. Elevate your connectivity game with this essential component, available now.