337-032-500-268

Heilind Number:EDA337-032-500-268
Manufacturer:EDAC
Manufacturer Number:337-032-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-500-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-500-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for reliable performance in electronic applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of thirty-two positions each, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its straight mount orientation and .156-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component for your projects.