337-032-500-803

Heilind Number:EDA337-032-500-803
Manufacturer:EDAC
Manufacturer Number:337-032-500-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-500-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double-row configuration and a total of 32 positions, it offers ample space for efficient data transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it boasts a robust operating temperature range of -40 to 105 °C, making it ideal for various industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.