337-032-500-807

Heilind Number:EDA337-032-500-807
Manufacturer:EDAC
Manufacturer Number:337-032-500-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-500-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester housing material in a striking green hue, this connector offers both durability and visual appeal. With two rows of 32 copper alloy contacts, it ensures reliable power and data transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation facilitates straightforward PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in its high-quality construction and performance to meet your connectivity needs.