337-032-500-808

Heilind Number:EDA337-032-500-808
Manufacturer:EDAC
Manufacturer Number:337-032-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-500-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green hue not only stands out visually but also signifies its eco-friendly construction. Designed for optimal power transmission, this connector boasts a 3A amperage capacity, ensuring reliable performance in various electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 32 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material and .156-inch pitch deliver seamless signal transfer, while the .2-inch row spacing allows for efficient board-to-board connections. Whether you need straight or right-angle mounting, this connector accommodates your preferred orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Elevate your electronics assembly with this essential component.