337-032-500-812

Heilind Number:EDA337-032-500-812
Manufacturer:EDAC
Manufacturer Number:337-032-500-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-500-812

Detailed Description

Upgrade your connectivity needs with this high-performance Card Edge Connector. Designed with precision and quality in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Its green color adds a touch of style to your setup, while the copper alloy contact material guarantees efficient data transfer. With a pitch of .156 inches and 32 positions spread across 2 rows, this connector offers seamless compatibility for your PCB assembly. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for a dependable and secure connection every time.