337-032-520-101

Heilind Number:EDA337-032-520-101
Manufacturer:EDAC
Manufacturer Number:337-032-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout boasting 32 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for easy and secure PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor applications. Upgrade your board-to-board connections with this essential component.