337-032-520-102

Heilind Number:EDA337-032-520-102
Manufacturer:EDAC
Manufacturer Number:337-032-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green hue not only adds a pop of color but also signifies its versatility in various applications. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The single-row design with 32 positions allows for seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation facilitates secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.