337-032-520-103

Heilind Number:EDA337-032-520-103
Manufacturer:EDAC
Manufacturer Number:337-032-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-103

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for reliable performance, this connector features a single row with 32 positions, allowing for seamless integration into your PCB layout. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation offers versatility in installation. Upgrade your connectivity solution with this essential component.