337-032-520-104

Heilind Number:EDA337-032-520-104
Manufacturer:EDAC
Manufacturer Number:337-032-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a reliable component designed for seamless integration. Featuring a vibrant Green color, this connector boasts a durable construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in operation. With Copper Alloy contact material and a pitch of .156 inches, it offers high conductivity and precision in signal transmission. The single-row design, with 32 positions, allows for efficient board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this essential component for optimal performance in your PCB setups.