337-032-520-107

Heilind Number:EDA337-032-520-107
Manufacturer:EDAC
Manufacturer Number:337-032-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance in various environments. With a single row design and 32 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing cater to precise PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in extreme conditions. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.