337-032-520-108

Heilind Number:EDA337-032-520-108
Manufacturer:EDAC
Manufacturer Number:337-032-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-108

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 32 positions for efficient signal transmission. Made with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in various applications. The green color adds a visually appealing touch, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for demanding environments. Whether for commercial or industrial use, this Straight-mount Card Edge Connector is a versatile solution for your connectivity needs. Explore our full range of PCB connectors for more options.