337-032-520-112

Heilind Number:EDA337-032-520-112
Manufacturer:EDAC
Manufacturer Number:337-032-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green color. Designed for optimal performance, it boasts a high amperage of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With one row of copper alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, it offers seamless integration onto your board. The straight mount orientation and 32 positions cater to efficient and organized connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Explore our range of connectors for more innovative solutions.