337-032-520-158

Heilind Number:EDA337-032-520-158
Manufacturer:EDAC
Manufacturer Number:337-032-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a sleek and durable design for seamless integration. With a 3 A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transmission and safety. The single-row layout with 32 positions and .156-inch pitch allows for efficient signal transfer. Crafted with copper alloy contacts and operating in a wide temperature range from -40 to 105°C, it guarantees optimal conductivity even in harsh environments. Perfect for various applications, this connector is a must-have for your PCB projects.