337-032-520-168

Heilind Number:EDA337-032-520-168
Manufacturer:EDAC
Manufacturer Number:337-032-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-168

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 32 positions, it ensures reliable contact with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contacts guarantee optimal conductivity, while an amperage rating of 3A caters to power-efficient operations. Perfect for board-to-board connections, its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic assemblies. Upgrade your connectivity solutions with this essential component.