337-032-520-202

Heilind Number:EDA337-032-520-202
Manufacturer:EDAC
Manufacturer Number:337-032-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A, it ensures reliable power transmission. The two-row design with 32 positions allows for versatile board-to-board connections, while the copper alloy contact material offers excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Whether you're assembling PCBs or linking components on a circuit board, trust in the quality and performance of our Card Edge Connector.