337-032-520-203

Heilind Number:EDA337-032-520-203
Manufacturer:EDAC
Manufacturer Number:337-032-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a contact rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 32 positions and a pitch of .156 inches, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your setup with this essential component, a standout in our range of high-quality PCB connectors.