337-032-520-204

Heilind Number:EDA337-032-520-204
Manufacturer:EDAC
Manufacturer Number:337-032-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage rating, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a .156" pitch and .2" row spacing, provide efficient signal transfer across 32 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic projects with this essential component.