337-032-520-208

Heilind Number:EDA337-032-520-208
Manufacturer:EDAC
Manufacturer Number:337-032-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows and 32 positions, it provides ample connectivity options for your circuitry. The Copper Alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a range of setups. Upgrade your PCB connections with this essential component.