337-032-520-212

Heilind Number:EDA337-032-520-212
Manufacturer:EDAC
Manufacturer Number:337-032-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, this green connector boasts a 32-position layout across two rows, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability, even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure board-to-board connections. The straight mount orientation simplifies installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for robust and dependable performance in your PCB assemblies.