337-032-520-258

Heilind Number:EDA337-032-520-258
Manufacturer:EDAC
Manufacturer Number:337-032-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 32 positions, offer ample connectivity options. Positioned with a pitch of .156 inches and a row spacing of .2 inches, it guarantees seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connection capabilities with this high-quality connector.