337-032-520-268

Heilind Number:EDA337-032-520-268
Manufacturer:EDAC
Manufacturer Number:337-032-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-268

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 32 positions, it offers ample room for seamless board-to-board connections. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for a wide range of applications in the electronics industry. Its straight mount orientation further simplifies integration onto PCBs, making it a valuable addition to any assembly project. Elevate your connectivity game with this essential component.