337-032-520-603

Heilind Number:EDA337-032-520-603
Manufacturer:EDAC
Manufacturer Number:337-032-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a robust construction, with a housing crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. Its single-row design, with a total of 32 positions, ensures efficient and reliable connections. The contact material, made from Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.