337-032-520-604

Heilind Number:EDA337-032-520-604
Manufacturer:EDAC
Manufacturer Number:337-032-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Engineered for optimal performance, this connector features a single row configuration with 32 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, guarantees long-lasting reliability. Crafted with precision, the copper alloy contacts offer superior conductivity for seamless data transfer. With a pitch of .156 inches and row spacing of .2 inches, this connector provides precise alignment on PCB boards. Its straight mount orientation facilitates easy installation, while the operating temperature range of -40 to 105°C ensures functionality in diverse environments. Ideal for a range of applications, from consumer electronics to industrial machinery, this connector is a must-have for your connectivity needs. Upgrade your systems with our high-quality Card Edge Connector.