337-032-520-607

Heilind Number:EDA337-032-520-607
Manufacturer:EDAC
Manufacturer Number:337-032-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-607

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a single row layout with 32 positions and a pitch of .156 inches, ensuring precise and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability and safety in operation. The contact material, made of Copper Alloy, ensures optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.