337-032-520-612

Heilind Number:EDA337-032-520-612
Manufacturer:EDAC
Manufacturer Number:337-032-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row layout with 32 positions, offering ample room for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. The straight mount orientation simplifies installation, while its 3A amperage rating caters to your power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections.