337-032-520-658

Heilind Number:EDA337-032-520-658
Manufacturer:EDAC
Manufacturer Number:337-032-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-658

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green hue adds a pop of color to your setup. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 32 positions, it allows for efficient data transfer. The Copper Alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer precision in connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Its straight mount orientation simplifies installation, making it an essential component for any PCB setup.