337-032-520-802

Heilind Number:EDA337-032-520-802
Manufacturer:EDAC
Manufacturer Number:337-032-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-802

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers ample connectivity with a pitch of .156 inches and a total of 32 positions. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Elevate your connectivity game with this essential component.