337-032-520-803

Heilind Number:EDA337-032-520-803
Manufacturer:EDAC
Manufacturer Number:337-032-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable solution designed for seamless board-to-board connectivity. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance. With a current rating of 3 A, it ensures stable power transmission, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers efficient signal transmission with 32 available positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your PCB design with this essential component in the world of connectors.