337-032-520-808

Heilind Number:EDA337-032-520-808
Manufacturer:EDAC
Manufacturer Number:337-032-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-808

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector. Designed for optimal performance, it features a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts providing a seamless connection, this connector offers a current rating of 3 A, making it suitable for various electronic applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 32 positions allow for ample connectivity. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees reliability in diverse environments. Upgrade your circuitry with this essential component.