337-032-520-858

Heilind Number:EDA337-032-520-858
Manufacturer:EDAC
Manufacturer Number:337-032-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-858

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it ensures reliable power transmission. The 32 positions offer ample room for seamless board-to-board connections, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Perfect for various applications in the electronics industry, this connector is a crucial component for efficient circuitry.