337-032-520-868

Heilind Number:EDA337-032-520-868
Manufacturer:EDAC
Manufacturer Number:337-032-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-868

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable performance. With two rows and 32 positions, it offers ample connectivity options for your PCB boards. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its 3A amperage rating and .156-inch pitch spacing for secure and stable connections. Upgrade your connectivity solutions with this essential component.