337-032-520-878

Heilind Number:EDA337-032-520-878
Manufacturer:EDAC
Manufacturer Number:337-032-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-520-878

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With 32 positions spread across 2 rows, this connector ensures seamless data transmission. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your projects.