337-032-521-101

Heilind Number:EDA337-032-521-101
Manufacturer:EDAC
Manufacturer Number:337-032-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and precision-engineered Copper Alloy contacts, it ensures efficient power transfer at 3A amperage. The .156 in pitch and .2 in row spacing, along with 32 positions, offer versatile compatibility for your projects. Perfect for straight mounting orientation, it withstands harsh environments with an operating temperature range of -40 to 105 °C. Elevate your connectivity game with this essential component.