337-032-521-102

Heilind Number:EDA337-032-521-102
Manufacturer:EDAC
Manufacturer Number:337-032-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-102

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3 A, it ensures reliable power transmission. The contact material is made of high-quality Copper Alloy, guaranteeing excellent conductivity. Boasting a single row layout with 32 positions, it offers ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Elevate your PCB design with this essential component for seamless board-to-board connections.