337-032-521-104

Heilind Number:EDA337-032-521-104
Manufacturer:EDAC
Manufacturer Number:337-032-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-104

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row with 32 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable operation even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, its straight mount orientation ensures a secure fit. Trust in this connector for robust and dependable board-to-board connections.