337-032-521-107

Heilind Number:EDA337-032-521-107
Manufacturer:EDAC
Manufacturer Number:337-032-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-107

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector. Featuring a vibrant green color, it adds a touch of efficiency to your assembly. The connector is designed to handle up to 3 A of current, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 32 positions, it offers ample room for connections. The copper alloy contact material ensures reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is ideal for both indoor and outdoor use. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Its straight mount orientation simplifies installation, while its high-quality construction meets industry standards. Upgrade your circuit board designs with this essential component.