337-032-521-108

Heilind Number:EDA337-032-521-108
Manufacturer:EDAC
Manufacturer Number:337-032-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not just visually striking but also reliable, with a 3 A amperage rating for efficient power transmission. Its single-row design, crafted from UL 94V-0 Thermoplastic Polyester housing material, ensures durability and safety in operation. With 32 copper alloy contact positions and a pitch of .156 inches, it facilitates seamless data transfer on your board. The straight mount orientation and .2-inch row spacing offer easy integration, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your connectivity solutions with this essential component for your PCB assembly.