337-032-521-112

Heilind Number:EDA337-032-521-112
Manufacturer:EDAC
Manufacturer Number:337-032-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-112

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 32 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in harsh industrial environments. The vibrant green color not only adds a touch of style but also aids in easy identification during assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Its straight mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.