337-032-521-168

Heilind Number:EDA337-032-521-168
Manufacturer:EDAC
Manufacturer Number:337-032-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-168

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. The copper alloy contact material guarantees efficient power transmission, while the 32 positions and single row design offer seamless integration on your board. With a pitch of .156 inches and row spacing of .2 inches, it provides optimal signal routing. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse environments. Whether used in industrial machinery or consumer electronics, this connector is a dependable choice for your connectivity needs.