337-032-521-201

Heilind Number:EDA337-032-521-201
Manufacturer:EDAC
Manufacturer Number:337-032-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-521-201

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, engineered for reliable performance. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures high-quality power transmission. Featuring two rows and 32 positions, along with Copper Alloy contacts, it facilitates efficient signal transfer. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is essential for seamless board-to-board connections in various electronic applications. Elevate your connectivity experience with this essential component.